Direct

MAX199BEAI | |
|---|---|
DigiKey Part Number | MAX199BEAI-ND |
Manufacturer | |
Manufacturer Product Number | MAX199BEAI |
Description | IC DAS/ADC/DAC SPECIAL 28-SSOP |
Customer Reference | |
Detailed Description | 100k Parallel 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX199BEAI Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tube | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Part Status Obsolete | Supplier Device Package 28-SSOP |
Sampling Rate (Per Second) 100k | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX199BEAI+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX199BEAI+-ND | 34,98543 € | Direct |


