
MAX19997AETX+ | |
|---|---|
DigiKey Part Number | MAX19997AETX+-ND |
Manufacturer | |
Manufacturer Product Number | MAX19997AETX+ |
Description | IC MIXER 1.8-2.9GHZ DWN 36TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC CDMA, EDGE, MMDS, UMTS, WCDMA Down Converter 1.8GHz ~ 2.9GHz 36-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX19997AETX+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
RF Type | CDMA, EDGE, MMDS, UMTS, WCDMA | |
Frequency | 1.8GHz ~ 2.9GHz | |
Number of Mixers | 1 | |
Gain | 8.7dB | |
Noise Figure | 10.4dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 310mA, 420mA | |
Voltage - Supply | 3V ~ 3.6V, 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-TQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 19,35260 € | 967,63 € |
| Unit Price without VAT: | 19,35260 € |
|---|---|
| Unit Price with VAT: | 23,02959 € |

