12 Bit Analog to Digital Converter 6 Input 1 SAR 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX198ACAI

DigiKey Part Number
MAX198ACAI-ND
Manufacturer
Manufacturer Product Number
MAX198ACAI
Description
IC ADC 12BIT SAR 28SSOP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 6 Input 1 SAR 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX198ACAI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
100k
Number of Inputs
6
Input Type
Single Ended
Data Interface
Parallel
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable