
MAX197BENI | |
|---|---|
DigiKey Part Number | MAX197BENI-ND |
Manufacturer | |
Manufacturer Product Number | MAX197BENI |
Description | IC DAS 12BIT 100K 28DIP |
Customer Reference | |
Detailed Description | Data Acquisition 12 b 100k Parallel 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX197BENI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Data Acquisition | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 100k | |
Data Interface | Parallel | |
Voltage Supply Source | Single Supply | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.300", 7.62mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |

