28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX197BCAI+T

DigiKey Part Number
MAX197BCAI+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX197BCAI+T
Description
IC DAS 12BIT 100K 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS) 12 b 100k Parallel 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX197BCAI+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Data Acquisition System (DAS)
Number of Channels
8
Resolution (Bits)
12 b
Sampling Rate (Per Second)
100k
Data Interface
Parallel
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00026,59909 €53.198,18 €
Manufacturers Standard Package
Unit Price without VAT:26,59909 €
Unit Price with VAT:31,65292 €