8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1951ESA+T

DigiKey Part Number
MAX1951ESA+TTR-ND - Tape & Reel (TR)
MAX1951ESA+TCT-ND - Cut Tape (CT)
MAX1951ESA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1951ESA+T
Description
IC REG BUCK ADJ 2A 8SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX1951ESA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.6V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
800kHz ~ 1.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.206
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,95000 €7,95 €
106,19200 €61,92 €
255,75080 €143,77 €
1005,26540 €526,54 €
2505,03400 €1.258,50 €
5004,89450 €2.447,25 €
1.0004,77975 €4.779,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,65858 €11.646,45 €
Manufacturers Standard Package
Unit Price without VAT:7,95000 €
Unit Price with VAT:9,46050 €