16 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1940EEE+

DigiKey Part Number
505-MAX1940EEE+-ND
Manufacturer
Manufacturer Product Number
MAX1940EEE+
Description
IC SW USB TRPL 16-QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB, Peripherals PMIC 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1940EEE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Applications
USB, Peripherals
Current - Supply
60µA
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Factory Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,54000 €3,54 €
102,67700 €26,77 €
252,46200 €61,55 €
1002,22520 €222,52 €
3002,09313 €627,94 €
5002,04430 €1.022,15 €
1.0001,98831 €1.988,31 €
2.5001,92920 €4.823,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,54000 €
Unit Price with VAT:4,21260 €