Direct

MAX192BEPP | |
|---|---|
DigiKey Part Number | MAX192BEPP-ND |
Manufacturer | |
Manufacturer Product Number | MAX192BEPP |
Description | IC DAS 10BIT 133K 20DIP |
Customer Reference | |
Detailed Description | Data Acquisition 10 b 133k Serial 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX192BEPP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Data Acquisition | |
Number of Channels | 8 | |
Resolution (Bits) | 10 b | |
Sampling Rate (Per Second) | 133k | |
Data Interface | Serial | |
Voltage Supply Source | Single Supply | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |


