
MAX1921EUT25+T | |
---|---|
DigiKey Part Number | 175-MAX1921EUT25+TTR-ND - Tape & Reel (TR) 175-MAX1921EUT25+TCT-ND - Cut Tape (CT) 175-MAX1921EUT25+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1921EUT25+T |
Description | IC REG BUCK 2.5V 400MA SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 400mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1921EUT25+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | Up to 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,78000 € | 3,78 € |
10 | 2,86900 € | 28,69 € |
25 | 2,64080 € | 66,02 € |
100 | 2,38990 € | 238,99 € |
250 | 2,27020 € | 567,55 € |
500 | 2,19808 € | 1.099,04 € |
1.000 | 2,13871 € | 2.138,71 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 2,07603 € | 5.190,07 € |
Unit Price without VAT: | 3,78000 € |
---|---|
Unit Price with VAT: | 4,49820 € |