Data Acquisition System (DAS), ADC 12 b 133k MICROWIRE™, QSPI™, Serial, SPI™ 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX188CCPP+

DigiKey Part Number
MAX188CCPP+-ND
Manufacturer
Manufacturer Product Number
MAX188CCPP+
Description
IC DAS/ADC 12BIT 133K 20DIP
Customer Reference
Detailed Description
Data Acquisition System (DAS), ADC 12 b 133k MICROWIRE™, QSPI™, Serial, SPI™ 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX188CCPP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Data Acquisition System (DAS), ADC
Number of Channels
8
Resolution (Bits)
12 b
Sampling Rate (Per Second)
133k
Data Interface
MICROWIRE™, QSPI™, Serial, SPI™
Voltage Supply Source
Dual ±
Voltage - Supply
±5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
133,19000 €33,19 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,19000 €
Unit Price with VAT:39,49610 €