MAX745EAP+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX186ACAP+

DigiKey Part Number
MAX186ACAP+-ND
Manufacturer
Manufacturer Product Number
MAX186ACAP+
Description
IC DAS/ADC 12BIT 133K 20SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS), ADC 12 b 133k MICROWIRE™, QSPI™, Serial, SPI™ 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX186ACAP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Data Acquisition System (DAS), ADC
Number of Channels
8
Resolution (Bits)
12 b
Sampling Rate (Per Second)
133k
Data Interface
MICROWIRE™, QSPI™, Serial, SPI™
Voltage Supply Source
Dual ±
Voltage - Supply
±5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Factory Stock: 462
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
150,75000 €50,75 €
1041,86300 €418,63 €
6637,83788 €2.497,30 €
13236,81924 €4.860,14 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:50,75000 €
Unit Price with VAT:60,39250 €