


MAX1857EUA47+T | |
|---|---|
DigiKey Part Number | 175-MAX1857EUA47+TTR-ND - Tape & Reel (TR) 175-MAX1857EUA47+TCT-ND - Cut Tape (CT) 175-MAX1857EUA47+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1857EUA47+T |
Description | IC REG LIN POS ADJ 8-UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 500mA 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1857EUA47+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.25V (4.75V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.175V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | - | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,26500 € | 22,65 € |
| 25 | 2,07920 € | 51,98 € |
| 100 | 1,87420 € | 187,42 € |
| 250 | 1,77644 € | 444,11 € |
| 500 | 1,71752 € | 858,76 € |
| 1.000 | 1,66901 € | 1.669,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,61780 € | 4.044,50 € |
| 5.000 | 1,58694 € | 7.934,70 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |




