
MAX181ACPL | |
|---|---|
DigiKey Part Number | MAX181ACPL-ND |
Manufacturer | |
Manufacturer Product Number | MAX181ACPL |
Description | IC DAS/ADC/DAC SPECIAL 40-PDIP |
Customer Reference | |
Detailed Description | Data Acquisition 12 b 100k Parallel 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX181ACPL Models |
Category | Data Interface Parallel |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage Supply Source Dual ± |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Data Acquisition | Package / Case 40-DIP (0.600", 15.24mm) |
Number of Channels 6 | Supplier Device Package 40-PDIP |
Resolution (Bits) 12 b | Base Product Number |
Sampling Rate (Per Second) 100k |

