SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX1818EUT18+T

DigiKey Part Number
175-MAX1818EUT18+TTR-ND - Tape & Reel (TR)
175-MAX1818EUT18+TCT-ND - Cut Tape (CT)
175-MAX1818EUT18+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1818EUT18+T
Description
IC REG LIN POS ADJ 500MA SOT-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 500mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX1818EUT18+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.25V (1.8V)
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
250 µA
PSRR
-
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.255
Factory Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,50000 €3,50 €
102,64700 €26,47 €
252,43360 €60,84 €
1002,19930 €219,93 €
2502,08752 €521,88 €
5002,02016 €1.010,08 €
1.0001,96471 €1.964,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,90616 €4.765,40 €
Manufacturers Standard Package
Unit Price without VAT:3,50000 €
Unit Price with VAT:4,16500 €