
MAX1797EUA+T | |
|---|---|
DigiKey Part Number | MAX1797EUA+TTR-ND - Tape & Reel (TR) MAX1797EUA+TCT-ND - Cut Tape (CT) MAX1797EUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1797EUA+T |
Description | IC REG BOOST ADJ 800MA 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable (Programmable) 2V (3.3V, 5V) 1 Output 800mA (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1797EUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,50000 € | 5,50 € |
| 10 | 4,22900 € | 42,29 € |
| 25 | 3,91000 € | 97,75 € |
| 100 | 3,55970 € | 355,97 € |
| 250 | 3,39260 € | 848,15 € |
| 500 | 3,29192 € | 1.645,96 € |
| 1.000 | 3,20905 € | 3.209,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,12156 € | 7.803,90 € |
| Unit Price without VAT: | 5,50000 € |
|---|---|
| Unit Price with VAT: | 6,54500 € |



