MAX178BCNG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 59,81000 €
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX178BCNG

DigiKey Part Number
MAX178BCNG-ND
Manufacturer
Manufacturer Product Number
MAX178BCNG
Description
IC ADC 12BIT 24-PDIP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX178BCNG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tube
Reference Type
External
Part Status
Obsolete
Voltage - Supply, Analog
±5V, 11.4V ~ 15.75V
Number of Bits
12
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
17k
Operating Temperature
0°C ~ 70°C
Number of Inputs
1
Package / Case
24-DIP (0.300", 7.62mm)
Input Type
Single Ended
Supplier Device Package
24-PDIP
Data Interface
Parallel
Mounting Type
Through Hole
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX178BCNG+Analog Devices Inc./Maxim Integrated0MAX178BCNG+-ND59,81000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable