Direct

MAX178AEWG | |
|---|---|
DigiKey Part Number | MAX178AEWG-ND |
Manufacturer | |
Manufacturer Product Number | MAX178AEWG |
Description | IC ADC 12BIT 24-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX178AEWG Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog ±5V, 11.4V ~ 15.75V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 17k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 24-SOIC |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX178AEWG+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX178AEWG+-ND | 46,58200 € | Direct |


