
MAX17841BGUE/V+CP | |
|---|---|
DigiKey Part Number | 505-MAX17841BGUE/V+CP-ND |
Manufacturer | |
Manufacturer Product Number | MAX17841BGUE/V+CP |
Description | IC BATT MFUNC 16TSSOP |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC 16-TSSOP |
Category | Grade |
Mfr | Qualification |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Function Multi-Function Controller | Supplier Device Package 16-TSSOP |
Interface SPI, UART | Base Product Number |
Operating Temperature -40°C ~ 105°C (TA) |

