
MAX1775EEE+T | |
|---|---|
DigiKey Part Number | 175-MAX1775EEE+TTR-ND - Tape & Reel (TR) 175-MAX1775EEE+TCT-ND - Cut Tape (CT) 175-MAX1775EEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1775EEE+T |
Description | IC REG CTRLR BUCK 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1775EEE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 28V | |
Frequency - Switching | Up to 1.25MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,49000 € | 8,49 € |
| 10 | 6,62300 € | 66,23 € |
| 25 | 6,15560 € | 153,89 € |
| 100 | 5,64150 € | 564,15 € |
| 250 | 5,39652 € | 1.349,13 € |
| 500 | 5,24884 € | 2.624,42 € |
| 1.000 | 5,12733 € | 5.127,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,99902 € | 12.497,55 € |
| Unit Price without VAT: | 8,49000 € |
|---|---|
| Unit Price with VAT: | 10,10310 € |

