cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17703ATG+T

DigiKey Part Number
505-MAX17703ATG+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX17703ATG+T
Description
4.5V-60V, UP TO 20A, BATTERY CHA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 24-TQFN-EP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX17703ATG+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
135mA
Battery Pack Voltage
1.25V ~ 21.9V
Voltage - Supply (Max)
60V
Interface
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN-EP (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 12.500
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,27001 €8.175,03 €
Manufacturers Standard Package
Unit Price without VAT:3,27001 €
Unit Price with VAT:3,89131 €