
MAX17645DATA+T | |
|---|---|
DigiKey Part Number | 175-MAX17645DATA+TTR-ND - Tape & Reel (TR) 175-MAX17645DATA+TCT-ND - Cut Tape (CT) 175-MAX17645DATA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17645DATA+T |
Description | IC REG BUCK ADJ 1A 8TDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 8-WFDFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX17645DATA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32.04V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,87800 € | 8,78 € |
| 25 | 0,79600 € | 19,90 € |
| 100 | 0,70580 € | 70,58 € |
| 250 | 0,66284 € | 165,71 € |
| 500 | 0,63690 € | 318,45 € |
| 1.000 | 0,61554 € | 615,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59301 € | 1.482,53 € |
| 5.000 | 0,57943 € | 2.897,15 € |
| 7.500 | 0,57262 € | 4.294,65 € |
| 12.500 | 0,56509 € | 7.063,62 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |




