MAX17614EVKIT#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17614EVKIT#

DigiKey Part Number
505-MAX17614EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX17614EVKIT#
Description
EVAL BOARD FOR MAX17614
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX17614 - Ideal Diode Controller Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Ideal Diode Controller
Embedded
Yes, MCU
Utilized IC / Part
MAX17614
Primary Attributes
4.5V ~ 40V Operating Voltage
Secondary Attributes
On-Board LEDs, Test Points
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
131,66000 €31,66 €
Manufacturers Standard Package
Unit Price without VAT:31,66000 €
Unit Price with VAT:37,67540 €