
MAX17600ASA+ | |
|---|---|
DigiKey Part Number | MAX17600ASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17600ASA+ |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX17600ASA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4V ~ 14V | |
Logic Voltage - VIL, VIH | 0.8V, 2.1V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 40ns, 25ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,39800 € | 13,98 € |
| 25 | 1,27840 € | 31,96 € |
| 100 | 1,14600 € | 114,60 € |
| 300 | 1,07227 € | 321,68 € |
| 500 | 1,04664 € | 523,32 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |


