
MAX17572ATC+ | |
|---|---|
DigiKey Part Number | MAX17572ATC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17572ATC+ |
Description | IC REG BUCK ADJ 1A 12TDFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17572ATC+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 10 | 2,64900 € | 26,49 € |
| 25 | 2,43600 € | 60,90 € |
| 100 | 2,20120 € | 220,12 € |
| 250 | 2,08936 € | 522,34 € |
| 624 | 2,00303 € | 1.249,89 € |
| 1.248 | 1,95090 € | 2.434,72 € |
| 3.120 | 1,89586 € | 5.915,08 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,17690 € |



