
MAX17572ATC+T | |
|---|---|
DigiKey Part Number | 175-MAX17572ATC+TTR-ND - Tape & Reel (TR) 175-MAX17572ATC+TCT-ND - Cut Tape (CT) 175-MAX17572ATC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17572ATC+T |
Description | IC REG BUCK ADJ 1A 12TDFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17572ATC+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,08200 € | 20,82 € |
| 25 | 1,90800 € | 47,70 € |
| 100 | 1,71740 € | 171,74 € |
| 250 | 1,62652 € | 406,63 € |
| 500 | 1,57174 € | 785,87 € |
| 1.000 | 1,52666 € | 1.526,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,47906 € | 3.697,65 € |
| 5.000 | 1,45039 € | 7.251,95 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |


