
MAX17571ATC+T | |
|---|---|
DigiKey Part Number | 505-MAX17571ATC+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX17571ATC+T |
Description | IC REG BUCK ADJ 1.5A 12TDFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1.5A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17571ATC+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,53690 € | 3.842,25 € |
| 5.000 | 1,50731 € | 7.536,55 € |
| Unit Price without VAT: | 1,53690 € |
|---|---|
| Unit Price with VAT: | 1,82891 € |


