32-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17558ATJ+T

DigiKey Part Number
MAX17558ATJ+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX17558ATJ+T
Description
IC REG CTRLR BUCK 32TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX17558ATJ+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4.5V ~ 60V
Frequency - Switching
100kHz ~ 2.2MHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2.500
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,84021 €12.100,52 €
Manufacturers Standard Package
Unit Price without VAT:4,84021 €
Unit Price with VAT:5,75985 €