
MAX17530AUB+ | |
---|---|
DigiKey Part Number | 505-MAX17530AUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17530AUB+ |
Description | IC REG BUCK ADJ 25MA 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 25mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17530AUB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37.8V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,75000 € | 2,75 € |
10 | 2,06700 € | 20,67 € |
50 | 1,79100 € | 89,55 € |
100 | 1,70560 € | 170,56 € |
250 | 1,61540 € | 403,85 € |
500 | 1,56100 € | 780,50 € |
1.000 | 1,51623 € | 1.516,23 € |
2.500 | 1,46896 € | 3.672,40 € |
5.000 | 1,44048 € | 7.202,40 € |
Unit Price without VAT: | 2,75000 € |
---|---|
Unit Price with VAT: | 3,27250 € |