
MAX17528GTJ+ | |
|---|---|
DigiKey Part Number | MAX17528GTJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17528GTJ+ |
Description | IC REG CTRL IMVP-6.5 1OUT 32TQFN |
Customer Reference | |
Detailed Description | Quick-PWM™ Controller, Intel IMVP-6.5™ GMCH Voltage Regulator IC 1 Output 32-TQFN (5x5) |
EDA/CAD Models | MAX17528GTJ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Controller, Intel IMVP-6.5™ GMCH | |
Voltage - Input | 4.5V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 0.01V ~ 1.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 10 | 3,26500 € | 32,65 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |

