
MAX17527AATP+T | |
|---|---|
DigiKey Part Number | 505-MAX17527AATP+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX17527AATP+T |
Description | 5.5V TO 60V, 6A CURRENT-LIMITER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Limiting Regulator Low-Side 6A 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17527AATP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Current Limiting | |
Sensing Method | Low-Side | |
Accuracy | ±4% | |
Voltage - Input | 5.5V ~ 60V | |
Current - Output | 6A | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,40082 € | 8.502,05 € |
| Unit Price without VAT: | 3,40082 € |
|---|---|
| Unit Price with VAT: | 4,04698 € |


