


MAX17523AATE+T | |
|---|---|
DigiKey Part Number | 505-MAX17523AATE+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX17523AATE+T |
Description | ADJUSTABLE OVERVOLTAGE AND OVERC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Limiting Regulator High-Side 1A 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17523AATE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Current Limiting | |
Sensing Method | High-Side | |
Accuracy | ±10% | |
Voltage - Input | 4.2V ~ 36V | |
Current - Output | 1A | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,22822 € | 5.570,55 € |
| Unit Price without VAT: | 2,22822 € |
|---|---|
| Unit Price with VAT: | 2,65158 € |


