
MAX17509ATJ+T | |
|---|---|
DigiKey Part Number | MAX17509ATJ+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX17509ATJ+T |
Description | IC REG BUCK ADJ 3A DL 32TQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.904V, 4.756V 2 Output 3A 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17509ATJ+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.782V, 5.048V | |
Current - Output | ||
Frequency - Switching | 500kHz, 1MHz, 1.5MHz, 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,70335 € | 9.258,38 € |
| Unit Price without VAT: | 3,70335 € |
|---|---|
| Unit Price with VAT: | 4,40699 € |



