MAX17506EVKITBE#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17506EVKITBE#

DigiKey Part Number
505-MAX17506EVKITBE#-ND
Manufacturer
Manufacturer Product Number
MAX17506EVKITBE#
Description
EVAL BOARD FOR MAX17506
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX17506 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
5A
Voltage - Input
6.5V ~ 60V
Regulator Topology
Buck
Frequency - Switching
450kHz
Contents
Board(s)
Utilized IC / Part
MAX17506
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
134,75000 €34,75 €
Manufacturers Standard Package
Unit Price without VAT:34,75000 €
Unit Price with VAT:41,35250 €