
MAX17501FATB+T | |
|---|---|
DigiKey Part Number | MAX17501FATB+TTR-ND - Tape & Reel (TR) MAX17501FATB+TCT-ND - Cut Tape (CT) MAX17501FATB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17501FATB+T |
Description | IC REG BUCK 5V 500MA 10TDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17501FATB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-TDFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,63100 € | 16,31 € |
| 25 | 1,49000 € | 37,25 € |
| 100 | 1,33580 € | 133,58 € |
| 250 | 1,26216 € | 315,54 € |
| 500 | 1,21780 € | 608,90 € |
| 1.000 | 1,18128 € | 1.181,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,14273 € | 2.856,83 € |
| 5.000 | 1,11950 € | 5.597,50 € |
| 7.500 | 1,10786 € | 8.308,95 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |








