Parametric Equivalent
Parametric Equivalent

MAX174ACPI | |
|---|---|
DigiKey Part Number | MAX174ACPI-ND |
Manufacturer | |
Manufacturer Product Number | MAX174ACPI |
Description | IC ADC 12BIT 28-PDIP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX174ACPI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 125k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V, -12V, -15V | |
Voltage - Supply, Digital | 5V, -12V, -15V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |


