MAX17332X22+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17332X22+

DigiKey Part Number
505-MAX17332X22+-ND
Manufacturer
Manufacturer Product Number
MAX17332X22+
Description
MODELGAUGE M5 1S I2C SHA2
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 15-WLP (1.91x2.45)
Datasheet
 Datasheet
EDA/CAD Models
MAX17332X22+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Strip
Part Status
Discontinued at Digi-Key
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over-Under Voltage, Short Circuit
Charge Current - Max
-
Battery Pack Voltage
4.8V (Max)
Voltage - Supply (Max)
4.9V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
15-WFBGA, WLBGA
Supplier Device Package
15-WLP (1.91x2.45)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1.450
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types