
MAX17320X1EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX17320X1EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17320X1EVKIT# |
Description | EVAL BOARD FOR MAX17320X |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX17320X - Fuel Gauge Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Fuel Gauge | |
Embedded | No | |
Utilized IC / Part | MAX17320X | |
Primary Attributes | Li-Ion / Li-Pol (2 ~ 4 Cells) | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,10000 € | 97,10 € |
| Unit Price without VAT: | 97,10000 € |
|---|---|
| Unit Price with VAT: | 115,54900 € |

