
MAX17320G10+ | |
|---|---|
DigiKey Part Number | 505-MAX17320G10+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17320G10+ |
Description | IC BATT FUEL LI-ION 2-4C 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Fuel Gauge IC Lithium Ion/Polymer 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17320G10+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Fuel Gauge | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 4 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | 1-Wire | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 10 | 3,50300 € | 35,03 € |
| 75 | 2,98653 € | 223,99 € |
| 150 | 2,86640 € | 429,96 € |
| 300 | 2,76747 € | 830,24 € |
| 525 | 2,70051 € | 1.417,77 € |
| 1.050 | 2,63094 € | 2.762,49 € |
| 2.550 | 2,55954 € | 6.526,83 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,46210 € |

