
MAX17291ANT+T | |
|---|---|
DigiKey Part Number | 175-MAX17291ANT+TTR-ND - Tape & Reel (TR) 175-MAX17291ANT+TCT-ND - Cut Tape (CT) 175-MAX17291ANT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17291ANT+T |
Description | IC REG BOOST ADJ 1A 6WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 5.5V 1 Output 1A 6-XFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX17291ANT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WLP (1.27x0.87) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,56800 € | 15,68 € |
| 25 | 1,43200 € | 35,80 € |
| 100 | 1,28280 € | 128,28 € |
| 250 | 1,21164 € | 302,91 € |
| 500 | 1,16876 € | 584,38 € |
| 1.000 | 1,13346 € | 1.133,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,09620 € | 2.740,50 € |
| 5.000 | 1,07375 € | 5.368,75 € |
| 7.500 | 1,06251 € | 7.968,83 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |











