
MAX17290ETCF+ | |
---|---|
DigiKey Part Number | MAX17290ETCF+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17290ETCF+ |
Description | IC REG BOOST ADJ 1A 12TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 5V 1 Output 1A 12-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17290ETCF+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,57000 € | 4,57 € |
10 | 3,49400 € | 34,94 € |
25 | 3,22400 € | 80,60 € |
100 | 2,92660 € | 292,66 € |
250 | 2,78480 € | 696,20 € |
624 | 2,67538 € | 1.669,44 € |
1.248 | 2,60932 € | 3.256,43 € |
3.120 | 2,53959 € | 7.923,52 € |
Unit Price without VAT: | 4,57000 € |
---|---|
Unit Price with VAT: | 5,43830 € |