


MAX17260XEVKIT# | |
|---|---|
DigiKey Part Number | MAX17260XEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17260XEVKIT# |
Description | EVAL BOARD FOR MAX17260 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MAX17260 ModelGauge™ Fuel Gauge Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Fuel Gauge | |
Embedded | - | |
Utilized IC / Part | MAX17260 | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,47000 € | 85,47 € |
| Unit Price without VAT: | 85,47000 € |
|---|---|
| Unit Price with VAT: | 101,70930 € |


