MAX17222ELT+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX17222ELT+T
Maxim MAX17222 | Digi-Key Daily
nanoPower Boost Converter Demo

MAX17222ELT+

DigiKey Part Number
MAX17222ELT+-ND
Manufacturer
Manufacturer Product Number
MAX17222ELT+
Description
IC REG BOOST ADJ 500MA 6UDFN
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 500mA (Switch) 6-WDFN
Datasheet
 Datasheet
EDA/CAD Models
MAX17222ELT+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Discontinued at Digi-Key
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.4V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-µDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types