
MAX1718EEI | |
|---|---|
DigiKey Part Number | MAX1718EEI-ND |
Manufacturer | |
Manufacturer Product Number | MAX1718EEI |
Description | IC REG CTRLR IMVP-II 1OUT 28QSOP |
Customer Reference | |
Detailed Description | Quick-PWM™ Controller, Intel IMVP-2™ Voltage Regulator IC 1 Output 28-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1718EEI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Controller, Intel IMVP-2™ | |
Voltage - Input | 4.5V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 0.6V ~ 1.75V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-QSOP | |
Base Product Number |

