MAX1709ESE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 130
Unit Price: 15,64000 €
Datasheet
Boost Switching Regulator IC Positive Adjustable (Programmable) 2.5V (3.3V, 5V) 1 Output 7.5A (Switch) 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1709ESE

DigiKey Part Number
MAX1709ESE-ND
Manufacturer
Manufacturer Product Number
MAX1709ESE
Description
IC REG BOOST ADJ 7.5A 16SOIC
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable (Programmable) 2.5V (3.3V, 5V) 1 Output 7.5A (Switch) 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX1709ESE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.7V
Voltage - Input (Max)
5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
350kHz ~ 1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable