



MAX17049G+T10 | |
|---|---|
DigiKey Part Number | 175-MAX17049G+T10TR-ND - Tape & Reel (TR) 175-MAX17049G+T10CT-ND - Cut Tape (CT) 175-MAX17049G+T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17049G+T10 |
Description | IC BATT MON LI-ION 2CELL 8TDFN |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 8-TDFN-EP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17049G+T10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN-EP (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| 10 | 2,64200 € | 26,42 € |
| 25 | 2,27000 € | 56,75 € |
| 100 | 1,84880 € | 184,88 € |
| 250 | 1,64212 € | 410,53 € |
| 500 | 1,51492 € | 757,46 € |
| 1.000 | 1,41431 € | 1.414,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,13361 € | 11.336,10 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 4,84330 € |


