
MAX17017GTM+ | |
|---|---|
DigiKey Part Number | MAX17017GTM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17017GTM+ |
Description | IC PWR SUPPLY CONTROLLER 48TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller 48-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17017GTM+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller | |
Voltage - Input | 5.5V ~ 28V | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,33000 € | 9,33 € |
| 10 | 7,29500 € | 72,95 € |
| 50 | 6,48120 € | 324,06 € |
| 100 | 6,22930 € | 622,93 € |
| 250 | 5,96328 € | 1.490,82 € |
| 500 | 5,80294 € | 2.901,47 € |
| 1.000 | 5,67099 € | 5.670,99 € |
| Unit Price without VAT: | 9,33000 € |
|---|---|
| Unit Price with VAT: | 11,10270 € |

