
MAX1698AEUB+ | |
|---|---|
DigiKey Part Number | MAX1698AEUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1698AEUB+ |
Description | IC LED DRIVER CTRLR 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Dimming 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1698AEUB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 10 | 2,72200 € | 27,22 € |
| 50 | 2,37260 € | 118,63 € |
| 100 | 2,26410 € | 226,41 € |
| 250 | 2,14956 € | 537,39 € |
| 500 | 2,08054 € | 1.040,27 € |
| 1.000 | 2,02372 € | 2.023,72 € |
| 2.500 | 1,96374 € | 4.909,35 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,27210 € |


