


MAX16962SATEA/V+ | |
|---|---|
DigiKey Part Number | 505-MAX16962SATEA/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16962SATEA/V+ |
Description | IC REG BUCK ADJ 4A 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX16962SATEA/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.6V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,57100 € | 25,71 € |
| 75 | 2,17493 € | 163,12 € |
| 150 | 2,08273 € | 312,41 € |
| 300 | 2,00690 € | 602,07 € |
| 525 | 1,95556 € | 1.026,67 € |
| 1.050 | 1,90222 € | 1.997,33 € |
| 2.550 | 1,84748 € | 4.711,07 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |



