16-LSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16946GEE/V+

DigiKey Part Number
MAX16946GEE/V+-ND
Manufacturer
Manufacturer Product Number
MAX16946GEE/V+
Description
IC REG LDO/SWITCH ADJ 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Systems, Remote Power PMIC 16-QSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX16946GEE/V+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Applications
Systems, Remote Power
Current - Supply
2.1mA
Voltage - Supply
4.5V ~ 18V
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-LSSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
16-QSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Factory Stock: 2.600
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,17000 €5,17 €
103,96400 €39,64 €
253,66160 €91,54 €
1003,33030 €333,03 €
3003,14537 €943,61 €
5003,07700 €1.538,50 €
1.0002,99859 €2.998,59 €
2.5002,91583 €7.289,58 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,17000 €
Unit Price with VAT:6,15230 €