


MAX16929AGUI/V+T | |
|---|---|
DigiKey Part Number | MAX16929AGUI/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16929AGUI/V+T |
Description | IC TFT-LCD PWR SUPPLY 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16929AGUI/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | - | |
Current - Supply | 1.5mA | |
Voltage - Supply | 3V ~ 5.5V, 4V ~ 28V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,19929 € | 15.498,23 € |
| Unit Price without VAT: | 6,19929 € |
|---|---|
| Unit Price with VAT: | 7,37716 € |



